41.0061 | Stäubli Electrical Connectors
3.5 mm socket, solder connection, 2 mm, 41.0061
Unit Price (€ / pc.)
5.8072 € *
Available: 1,354 pcs.
Leadtime: 2 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4740 €
100 pcs.
5.1527 €
500 pcs.
4.8314 €
1000 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 2.0 mm, type MC B2.
For 2.0 mm plug pins and PCB mounting. Made of lathed gold-plated brass; Contact spring: hard-copper alloy, gold-plated. Suitable for dip soldering. Rated current: max. 25 A.
Type: B2, solder receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 3.5 mm | |
contact surface | vergoldet | |
Length | 14 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |