41.0071 | Stäubli Electrical Connectors
3 mm socket, solder connection, 1.3 mm, 41.0071
Unit Price (€ / pc.)
7.1400 € *
Available: 1,114 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.2475 €
100 pcs.
5.9024 €
500 pcs.
5.5335 €
1000 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.3 mm, type MC B1,3.
Hole socket without base. For multi-layer assembly (PCBs). Made of lathed gold-plated brass; Contact lamellae: hard-copper alloy, gold-plated. Rated current: max. 20 A..
Type: B1,3, receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 3 mm | |
contact surface | vergoldet | |
Length | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |