41.6001 | Stäubli Electrical Connectors
2 mm socket, solder connection, 1 mm, 41.6001
Unit Price (€ / pc.)
8.6275 € *
Available: 317 pcs.
Next delivery: 3,000 pcs. on 2025-06-16
Leadtime: 12 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
8.1039 €
100 pcs.
7.5446 €
500 pcs.
7.1043 €
1000 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.6 to 0.8 mm, type MC B0,6-0,8.
For PCB mounting. For 0.6 to 0.8 mm Plug pins,. Made of lathed gold-plated brass. Suitable for dip soldering; Rated current: 10 A.
Type: B0.6–0.8, receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | vergoldet | |
Length | 9.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |