41.6015 | Stäubli Electrical Connectors

0.7 mm socket, solder/crimp connection, gold, 41.6015

Order No.: 15F147
EAN: 4099891951757
MPN:
41.6015
B0,7-B
Series: Miniline
41.6015 Stäubli Electrical Connectors Laboratory Connectors Image 1
41.6015 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
14,964.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
5.9857 €

Socket, 41.6015, Stäubli Electrical Connectors

Socket, CuZn, Au, Nominal-Ø 0.7, Rated current 15 A, Contact resistance ~3 mΩ.

Technical specifications
Connection Löt-/Crimpanschluss
Version Buchse
Rated current 15 A
Touch safe No
diameter 0.7 mm
Colour gold
contact surface vergoldet
Length 14 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes