41.6018 | Stäubli Electrical Connectors

3.5 mm socket, solder connection, 2 mm, 41.6018

Order No.: 25F314
EAN: 4099889672626
MPN:
41.6018
B2-A
Series: Miniline
41.6018 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 1,536 pcs.
Next delivery: 4,550 pcs. on 2025-09-12
Leadtime: On Request **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.3312 €
100 pcs.
5.0099 €
500 pcs.
4.7005 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder receptacles, 2.0 mm, type MC B2-A.

For 2.0 mm plug pins and PCB mounting. Made of lathed gold-plated brass; Contact spring: hard-copper alloy, gold-plated. Suitable for dip soldering. Rated current: max. 25 A.

Type: B2–A, solder receptacle

Technical specifications
Connection Lötanschluss
Version Buchse
Rated current 25 A
Touch safe No
diameter 2 mm
contact surface vergoldet
Length 13 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei