42.0060 | Stäubli Electrical Connectors
2 mm plug, solder pin, gold, 42.0060
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Plug, 42.0060, Stäubli Electrical Connectors
Plug, CuZn, Au, Nominal-Ø 2 mm.
Technical specifications
Connection | Lötstift | |
Version | Stecker | |
Touch safe | No | |
diameter | 2 mm | |
Colour | gold | |
contact surface | vergoldet | |
Length | 12 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |