42.0061 | Stäubli Electrical Connectors

2 mm plug, solder pin, gold, 42.0061

Order No.: 15F149
EAN: 4099891951771
MPN:
42.0061
S2-L
Series: Miniline
42.0061 Stäubli Electrical Connectors Laboratory Connectors Image 1
42.0061 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4,700.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.7005 €

Plug, 42.0061, Stäubli Electrical Connectors

Dip soldering pin, CuZn, Au, Nominal-Ø 2 mm.

Technical specifications
Connection Lötstift
Version Stecker
Touch safe No
diameter 2 mm
Colour gold
contact surface vergoldet
Length 11.5 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes