49.7042-27 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 8 mm, CAT II, brown, 49.7042-27

Order No.: 22F192
EAN: 4099889668827
MPN:
49.7042-27
SAB4-G/N-X BRAUN
Series: SAB4-G/N-X
Stäubli Electrical Connectors
49.7042-27 Stäubli Electrical Connectors Laboratory Connectors Image 1
49.7042-27 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
20 pcs.
3.7961 €
100 pcs.
3.5581 €
500 pcs.
3.4153 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 49.7042-27, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted in predrilled panels of plastic, metal etc. Connection: Threaded bolt M4.

Technical specifications
Anschluss Schraubanschluss
Ausführung Buchse
Bemessungsspannung 600 V
Bemessungsstrom 32 A
Berührungssicher No
Durchmesser 4 mm
Einbaudurchmesser 8 mm
Farbe braun
Kontaktoberfläche vergoldet
Länge 45 mm
Messkategorie CAT II
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Beutel mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei