49.7049-21 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, black, 49.7049-21
Unit Price (€ / pc.)
1.4399 € *
Available: 238 pcs.
Leadtime: 2 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
20 pcs.
1.2257 €
100 pcs.
1.1186 €
500 pcs.
1.0591 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 49.7049-21, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into pre-drilled panels of plastic, metal, etc. Connection: Solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 27 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |