49.7049-23 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, blue, 49.7049-23

Order No.: 86F8004
EAN: 842640110844
MPN:
49.7049-23
SLB4-E ROT
49.7049-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 244 pcs.
Leadtime: 3 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
20 pcs.
1.2257 €
100 pcs.
1.1186 €
500 pcs.
1.0591 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 49.7049-23, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into pre-drilled panels of plastic, metal, etc. Connection: Solder connection.

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour blau
contact surface vernickelt
Length 27 mm
Rated category CAT III
Stackable No
Logistics
Country of origin TW
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei