49.7073-28 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, CAT IV, gray, 49.7073-28

Order No.: 86F8762
EAN: 842640110981
MPN:
49.7073-28
SEB4-F6,3N GRAU
49.7073-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
49.7073-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
49.7073-28 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
20 pcs.
1.4399 €
100 pcs.
1.3209 €
500 pcs.
1.2376 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 49.7073-28, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Flat connecting tab 6.3 mm × 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour grau
contact surface vernickelt
Length 33 mm
Rated category CAT III/CAT IV
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei