49.7077-20 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 6.8 mm, yellow/green, 49.7077-20
As an alternative, we recommend the following item:

4 mm socket, round plug connection, mounting Ø 8.2 mm, yellow/green, 64.3011-20
Order No.: 22F7250
Manufacturer: Stäubli Electrical Connectors
per pc. 0.7259 € *
*incl. VAT plus shipping costs
4 mm Socket, 49.7077-20, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.9 mm.
Technical specifications
Connection | Rundsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6.8 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 34.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |