49.7077-29 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 6.8 mm, white, 49.7077-29

Order No.: 86F8174
EAN: 4099889676822
MPN:
49.7077-29
EB4-A/N WEISS
Series: EB4-A/N
49.7077-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, round plug connection, mounting Ø 8.2 mm, white, 64.3011-29
4 mm socket, round plug connection, mounting Ø 8.2 mm, white, 64.3011-29
Order No.: 22F7259
Manufacturer: Stäubli Electrical Connectors
per pc. 0.7259 € *
*incl. VAT plus shipping costs

4 mm Socket, 49.7077-29, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.9 mm.

Technical specifications
Connection Rundsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour weiß
contact surface vernickelt
Length 34.5 mm
Stackable No
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement