49.7080-24 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, yellow, 49.7080-24
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
20 pcs.
1.1781 €
100 pcs.
1.0710 €
500 pcs.
0.9520 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 49.7080-24, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.9 mm.
Technical specifications
Connection | round plug connection | |
Version | press-in socket | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 35 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |