49.7091-22 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, CAT IV, red, 49.7091-22

Order No.: 86F8749
EAN: 842640111278
MPN:
49.7091-22
SEB4-E ROT
49.7091-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
20 pcs.
1.3447 €
100 pcs.
1.1900 €
500 pcs.
1.0591 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 49.7091-22, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Solder connection.

Technical specifications
Connection Lötanschluss
Version Einpressbuchse
Rated Voltage 1000 V/600 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour rot
contact surface vernickelt
Length 27 mm
Rated category CAT III/CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei