49.7091-28 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, CAT IV, gray, 49.7091-28

Order No.: 86F8754
EAN: 4099889677478
MPN:
49.7091-28
SEB4-E GRAU
Series: SEB4-E
49.7091-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
49.7091-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
49.7091-28 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
20 pcs.
1.3804 €
100 pcs.
1.2257 €
500 pcs.
1.0948 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 49.7091-28, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Solder connection.

Technical specifications
Anschluss Lötanschluss
Ausführung Einpressbuchse
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 24 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe grau
Kontaktoberfläche vernickelt
Länge 27 mm
Messkategorie CAT III/CAT IV
Stapelbar No
Logistics
Zolltarifnummer 85369010
Originalverpackung Beutel mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei