55.3225-20 | Stäubli Electrical Connectors
6.2 mm socket, screw connection, 6.0 mm², yellow/green, 55.3225-20
Unit Price (€ / pc.)
15.0773 € *
Available: 174 pcs.
Leadtime: 5 Weeks **
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.2685 €
50 pcs.
12.3522 €
100 pcs.
11.8167 €
500 pcs.
11.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 55.3225-20, Stäubli Electrical Connectors
Right-angled socket for self-assembly of connecting leads for potential equalization. Socket made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy. Screw connection for lead cross section 4.0 mm².
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Touch safe | No | |
diameter | 6.2 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 38.9 mm | |
Cable cross-section | 6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |