63.9318-23 | Stäubli Electrical Connectors

2 mm socket, solder connection, mounting Ø 3.9 mm, blue, 63.9318-23

Order No.: 86F8187
EAN: 842640111469
MPN:
63.9318-23
EPB-2N/S BLAU
63.9318-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 102 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.1900 €
100 pcs.
1.0948 €
500 pcs.
1.0472 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 63.9318-23, Stäubli Electrical Connectors

Insulated, Ø 2 mm rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Solder pin Ø 1.5 mm.

Technical specifications
Connection Lötanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 3.9 mm
Colour blau
contact surface vernickelt
Length 24.5 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei