63.9318-27 | Stäubli Electrical Connectors
2 mm socket, solder connection, mounting Ø 3.9 mm, brown, 63.9318-27
Unit Price (€ / pc.)
1.3923 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.1900 €
100 pcs.
1.0948 €
500 pcs.
1.0472 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 63.9318-27, Stäubli Electrical Connectors
Insulated, Ø 2 mm rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Solder pin Ø 1.5 mm.
Technical specifications
Connection | Lötanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 3.9 mm | |
Colour | braun | |
contact surface | vernickelt | |
Length | 24.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |