63.9356-24 | Stäubli Electrical Connectors

4.5 mm socket header, solder connection, yellow, 63.9356-24

Order No.: 86F9563
EAN: 4099891767846
MPN:
63.9356-24
BL2-6/20/A GELB
63.9356-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
25 pcs.
21.3010 €
50 pcs.
19.9801 €
100 pcs.
18.6592 €
500 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 63.9356-24, Stäubli Electrical Connectors

This 20-pole socket strip consists of 2 rows of 10 rigid sockets with solder connection. Individual socket mounting is unnecessary due to simplified panel drilling, orientation of solder connections, and compact mounting with just 5 screws.

Technical specifications
Filter Property Value
Version socket header
diameter 4.5 mm
Colour yellow
Connection solder connection
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable No
Length 59.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes