63.9356-25 | Stäubli Electrical Connectors

4.5 mm socket header, solder connection, green, 63.9356-25

Order No.: 86F9564
EAN: 4099891767853
MPN:
63.9356-25
BL2-6/20/A GRÜN
63.9356-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
21.5747 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
25 pcs.
20.2895 €
50 pcs.
19.0281 €
100 pcs.
17.7667 €
500 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket strip, 63.9356-25, Stäubli Electrical Connectors

This 20-pole socket strip consists of 2 rows of 10 rigid sockets with solder connection. Individual socket mounting is unnecessary due to simplified panel drilling, orientation of solder connections, and compact mounting with just 5 screws.

Technical specifications
Connection Lötanschluss
Version Buchsenleiste
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 4.5 mm
Colour grün
contact surface vergoldet
Length 59.6 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes