63.9358-22 | Stäubli Electrical Connectors
4.5 mm socket header, solder connection, red, 63.9358-22
Unit Price (€ / pc.)
21.1463 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
25 pcs.
19.8968 €
50 pcs.
18.6592 €
100 pcs.
17.4216 €
500 pcs.
16.1721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 63.9358-22, Stäubli Electrical Connectors
20-pole socket strips, consisting of 2 rows of 10 rigid sockets with solder connection. No need for individual mounting of sockets: Simplified panel drilling, orientation of solder connections and compact mounting with only 5 screws.
Technical specifications
Connection | solder connection | |
Version | socket header | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 4.5 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 19 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |