63.9363-21 | Stäubli Electrical Connectors
4.5 mm socket header, solder connection, black, 63.9363-21
Unit Price (€ / pc.)
18.7187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
25 pcs.
17.1122 €
50 pcs.
16.0293 €
100 pcs.
14.9702 €
500 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket strip, 63.9363-21, Stäubli Electrical Connectors
This 20-pole socket strip consists of 2 rows of 10 rigid sockets with solder connection. Individual socket mounting is unnecessary due to simplified panel drilling, orientation of solder connections, and compact mounting with just 5 screws. With socket spacings 12 mm.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchsenleiste | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 10 A | |
Berührungssicher | No | |
Durchmesser | 4.5 mm | |
Farbe | schwarz | |
Kontaktoberfläche | vergoldet | |
Länge | 59.6 mm | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |