64.1004-24 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, yellow, 64.1004-24
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.6783 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
25 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 64.1004-24, Stäubli
MultiContact insulating sleeve, yellow.
Technical specifications
Connection | Lötanschluss | |
Version | Isoliertülle | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | gelb | |
contact surface | vernickelt | |
Length | 50 mm | |
max. Cable diameter | 4 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |