64.1004-29 | Stäubli Electrical Connectors

4 mm insulating grommet, solder connection, 2.5 mm², white, 64.1004-29

Order No.: 86F9519
EAN: 4099891766726
MPN:
64.1004-29
KT-41 WEISS
Series: KT-41
Stäubli Electrical Connectors
64.1004-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
25 pcs.
0.6426 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating grommet, 64.1004-29, Stäubli Electrical Connectors

4 mm insulating grommet, white.

Technical specifications
Connection solder connection
Version insulating grommet
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour white
contact surface nickel-plated
Length 50 mm
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes