64.1020-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², black, 64.1020-21

Order No.: 22F1018
EAN: 4099889668476
MPN:
64.1020-21
L-41/A SCHWARZ
Series: L-41/A
64.1020-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², black, 64.2051-21
4 mm plug, solder connection, 2.5 mm², black, 64.2051-21
Order No.: 22F7507
Manufacturer: Stäubli Electrical Connectors
per pc. 2.0825 € *
*incl. VAT plus shipping costs

4 mm Plug, 64.1020-21, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Anschluss Lötanschluss
Ausführung Stecker
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Durchmesser 4 mm
Farbe schwarz
Kontaktoberfläche vergoldet
Länge 69 mm
Leiterquerschnitt 2,5 mm²
max. Kabeldurchmesser 3.9 mm
Stapelbar No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 22F7507

Manufacturer SKU:

 64.2051-21

 

Available: 108 pcs. Leadtime: 4 Weeks **
2.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0825 €
10 pcs.
1.9754 €
50 pcs.
1.8683 €
100 pcs.
1.7493 €
500 pcs.
1.5946 €