64.1020-23 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², blue, 64.1020-23
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
2.4276 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9040 €
500 pcs.
1.8088 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 64.1020-23, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vergoldet | |
Length | 69 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |