64.1020-24 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², yellow, 64.1020-24

Order No.: 22F1021
EAN: 4099889668506
MPN:
64.1020-24
L-41/A GELB
Series: L-41/A
64.1020-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
2.4276 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9040 €
500 pcs.
1.8088 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Plug, 64.1020-24, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour gelb
contact surface vergoldet
Length 69 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei