64.1021-21 | Stäubli Electrical Connectors

4 mm jack, solder connection, 2.5 mm², black, 64.1021-21

Order No.: 25F1000
EAN: 4099889671049
MPN:
64.1021-21
K-41/A SCHWARZ
Series: K-41/A
64.1021-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, black, 64.2061-21
4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, black, 64.2061-21
Order No.: 22F7559
Manufacturer: Stäubli Electrical Connectors
per pc. 1.9754 € *
*incl. VAT plus shipping costs

4 mm Jack, 64.1021-21, Stäubli Electrical Connectors

Ø 4 mm rigid, for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Kupplung
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vergoldet
Length 50 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement