64.1021-27 | Stäubli Electrical Connectors

4 mm jack, solder connection, 2.5 mm², brown, 64.1021-27

Order No.: 25F1006
EAN: 4099889671100
MPN:
64.1021-27
K-41/A BRAUN
64.1021-27 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
1.7731 € *
Available: 69 pcs.
Leadtime: On Request **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
500 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Jack, 64.1021-27, Stäubli Electrical Connectors

Ø 4 mm rigid, for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Kupplung
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour braun
contact surface vergoldet
Length 50 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei