64.1038-26 | Stäubli Electrical Connectors
4 mm plug, solder connection, 1.0 mm², purple, 64.1038-26
Unit Price (€ / pc.)
1.6898 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.4280 €
100 pcs.
1.3328 €
500 pcs.
1.2614 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single plug, 64.1038-26, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | violett | |
contact surface | vernickelt | |
Length | 54.3 mm | |
Cable cross-section | 1,0 mm² | |
max. Cable diameter | 2.7 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |