64.1040-25 | Stäubli Electrical Connectors

4 mm plug, screw connection, 1.0 mm², green, 64.1040-25

Order No.: 22F7025
EAN: 4099891623258
MPN:
64.1040-25
LM-4N-30 GRÜN
64.1040-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
1.9754 €
100 pcs.
1.8207 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single plug, 64.1040-25, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
diameter 4 mm
Colour grün
contact surface vernickelt
Length 54.3 mm
Cable cross-section 1,0 mm²
max. Cable diameter 3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes