64.1041-23 | Stäubli Electrical Connectors

4 mm plug, screw connection, 1.0 mm², blue, 64.1041-23

Order No.: 22F7033
EAN: 4099891623333
MPN:
64.1041-23
LM-4A-30 BLAU
Series: LM-4A-30
Stäubli Electrical Connectors
64.1041-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 80 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6180 €
100 pcs.
2.2967 €
500 pcs.
2.2134 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single plug, 64.1041-23, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Screw connection.

Technical specifications
Connection screw connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
diameter 4 mm
Colour blue
contact surface gold-plated
Length 54.3 mm
Cable cross-section 1.0 mm²
max. Cable diameter 3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes