64.1041-24 | Stäubli Electrical Connectors
4 mm plug, screw connection, 1.0 mm², yellow, 64.1041-24
Unit Price (€ / pc.)
2.9750 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6180 €
100 pcs.
2.2967 €
500 pcs.
2.2134 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single plug, 64.1041-24, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | yellow | |
contact surface | gold-plated | |
Length | 54.3 mm | |
Cable cross-section | 1.0 mm² | |
max. Cable diameter | 3 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |