64.1042-25 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², green, 64.1042-25

Order No.: 22F7045
EAN: 4255674607109
MPN:
64.1042-25
LQ-4N-39 GRÜN
64.1042-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 76 pcs.
Leadtime: 5 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.4756 €
100 pcs.
1.3685 €
500 pcs.
1.2971 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single plug, 64.1042-25, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour grün
contact surface vernickelt
Length 54.3 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.6 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes