64.1045-21 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², black, 64.1045-21
Unit Price (€ / pc.)
2.8679 € *
Available: 457 pcs.
Leadtime: 3 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.5228 €
100 pcs.
2.2134 €
500 pcs.
2.1420 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single plug, 64.1045-21, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Screw connection.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 54.3 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |