64.1045-26 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², purple, 64.1045-26

Order No.: 22F7076
EAN: 4255674607512
MPN:
64.1045-26
LM-4A-39 VIOLETT
64.1045-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.5228 €
100 pcs.
2.2134 €
500 pcs.
2.1420 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single plug, 64.1045-26, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour violett
contact surface vergoldet
Length 54.3 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes