64.2010-22 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, red, 64.2010-22
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3796 €
50 pcs.
3.1892 €
100 pcs.
2.9631 €
500 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 64.2010-22, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 60 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 71 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |