64.2050-22 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², red, 64.2050-22
Unit Price (€ / pc.)
1.4518 € *
Available: 85 pcs.
Leadtime: 4 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.3090 €
100 pcs.
1.2257 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 64.2050-22, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 V/60 V | |
Rated current | 32 A | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 60 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |