64.2051-29 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², white, 64.2051-29

Order No.: 22F7513
EAN: 4099891967390
MPN:
64.2051-29
AL-4A-39 WEISS
64.2051-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2051-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2051-29 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9754 €
50 pcs.
1.8683 €
100 pcs.
1.7493 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 64.2051-29, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 V/60 V
Rated current 32 A
diameter 4 mm
Colour weiß
contact surface vergoldet
Length 60 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes