64.2053-24 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 1.0 mm², yellow, 64.2053-24

Order No.: 22F7525
EAN: 4099891967512
MPN:
64.2053-24
ACR10-4A-39 GELB
64.2053-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2053-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2053-24 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1301 €
50 pcs.
2.0111 €
100 pcs.
1.8921 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 64.2053-24, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.

Technical specifications
Connection Crimpanschluss
Version Stecker
Rated Voltage 30 V/60 V
Rated current 19 A
diameter 4 mm
Colour gelb
contact surface vergoldet
Length 60 mm
Cable cross-section 1,0 mm²
max. Cable diameter 3.9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes