64.2054-22 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², red, 64.2054-22

Order No.: 22F7531
EAN: 4099891967574
MPN:
64.2054-22
ACR25-4N-39 ROT
64.2054-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2054-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2054-22 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6898 €
50 pcs.
1.5946 €
100 pcs.
1.4994 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 64.2054-22, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.

Technical specifications
Connection Crimpanschluss
Version Stecker
Rated Voltage 30 V/60 V
Rated current 32 A
diameter 4 mm
Colour rot
contact surface vernickelt
Length 60 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes