64.2055-24 | Stäubli Electrical Connectors
4 mm plug, crimp connection, 2.5 mm², yellow, 64.2055-24
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.4157 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 64.2055-24, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Rated Voltage | 30 V/60 V | |
Rated current | 32 A | |
diameter | 4 mm | |
Colour | gelb | |
contact surface | vergoldet | |
Length | 60 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |