64.2055-27 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², brown, 64.2055-27

Order No.: 22F7544
EAN: 4099891967703
MPN:
64.2055-27
ACR25-4A-39 BRAUN
64.2055-27 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2055-27 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2055-27 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
3.0226 €
50 pcs.
2.8441 €
100 pcs.
2.6775 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 64.2055-27, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour brown
Connection crimp connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes