64.2056-24 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², yellow, 64.2056-24

Order No.: 22F7549
EAN: 4099891967758
MPN:
64.2056-24
AM-4N-46 GELB
Series: AM-4N-46
64.2056-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2056-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2056-24 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
2.1063 €
50 pcs.
1.9873 €
100 pcs.
1.8683 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 64.2056-24, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 V/60 V
Rated current 32 A
diameter 4 mm
Colour gelb
contact surface vernickelt
Length 60.5 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.6 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes