64.2061-23 | Stäubli Electrical Connectors

4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, blue, 64.2061-23

Order No.: 22F7561
EAN: 4099891967871
MPN:
64.2061-23
BL-4A-39 BLAU
64.2061-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2061-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2061-23 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 100 pcs.
Leadtime: 4 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6660 €
500 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 64.2061-23, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 30 V/60 V
Rated current 32 A
diameter 4 mm
Installation diameter 8 mm
Colour blau
contact surface vergoldet
Length 43.5 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes