64.2062-23 | Stäubli Electrical Connectors
4 mm socket, crimp connection, 1.0 mm², mounting Ø 8 mm, blue, 64.2062-23
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 64.2062-23, Stäubli Electrical Connectors
In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.
Technical specifications
Connection | Crimpanschluss | |
Version | Buchse | |
Rated Voltage | 30 V/60 V | |
Rated current | 19 A | |
diameter | 4 mm | |
Installation diameter | 8 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 43.5 mm | |
Cable cross-section | 1,0 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |