64.2064-21 | Stäubli Electrical Connectors
4 mm socket, crimp connection, 2.5 mm², mounting Ø 8 mm, black, 64.2064-21
Order No.: 22F7583
EAN: 4099891968090
MPN:
64.2064-21
BCR25-4N-39 SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 64.2064-21, Stäubli Electrical Connectors
In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.
Technical specifications
Connection | Crimpanschluss | |
Version | Buchse | |
Rated Voltage | 30 V/60 V | |
Rated current | 32 A | |
diameter | 4 mm | |
Installation diameter | 8 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 43.5 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |