64.2064-29 | Stäubli Electrical Connectors

4 mm socket, crimp connection, 2.5 mm², mounting Ø 8 mm, white, 64.2064-29

Order No.: 22F7590
EAN: 4099891968168
MPN:
64.2064-29
BCR25-4N-39 WEISS
64.2064-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2064-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2064-29 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 64.2064-29, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.

Technical specifications
Connection Crimpanschluss
Version Buchse
Rated Voltage 30 V/60 V
Rated current 32 A
diameter 4 mm
Installation diameter 8 mm
Colour weiß
contact surface vernickelt
Length 43.5 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes