64.2065-24 | Stäubli Electrical Connectors

4 mm socket, crimp connection, 2.5 mm², mounting Ø 8 mm, yellow, 64.2065-24

Order No.: 22F7594
EAN: 4099891968205
MPN:
64.2065-24
BCR25-4A-39 GELB
64.2065-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2065-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2065-24 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2967 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 64.2065-24, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.

Technical specifications
Connection Crimpanschluss
Version Buchse
Rated Voltage 30 V/60 V
Rated current 32 A
diameter 4 mm
Installation diameter 8 mm
Colour gelb
contact surface vergoldet
Length 43.5 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes